The MGFS804812 is an 80W high-reliability DC-DC converter featuring an industry-standard 2x1 inch footprint. It operates with a wide input voltage range of 18V to 76V DC and provides a regulated 12V output. The unit is fully potted, features 1,500V DC I/O isolation, and includes built-in overcurrent protection with automatic recovery. It is designed for PCB mounting with a ultra-low profile of less than 1U height.
Checking distributor stock and pricing after the page loads.
Cosel MGFS804812 technical specifications.
| Input Voltage Range | 18 - 76V DC |
| Output Voltage | 12V DC |
| Output Current | 6.7A |
| Output Power | 80.4W |
| Isolation Voltage | 1500V DC |
| Operating Temperature | -40 to +85°C |
| Dimensions (W x H x D) | 25.4 x 9.9 x 50.8mm |
| Safety Approvals | UL62368-1, C-UL, EN62368-1 |
| Environmental | RoHS Compliant |