Cosel P600E-15-G technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 43A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 645W |
| Output Type | Fixed |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cosel P600E-15-G to view detailed technical specifications.
No datasheet is available for this part.