Power Supply; AC-DC; 15V; 43A; 85-264VIn; Enclosed; Pnl Mnt; Commercial; 645W; PBA Series
Checking distributor stock and pricing after the page loads.
Cosel PBA600F-15-CF1+CABLE technical specifications.
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 645W |
| RoHS | Not Compliant |
No datasheet is available for this part.