The Cosel PBW15F-12-TN is a dual-output AC/DC power supply with 12V outputs delivering 700mA and 1.4A respectively. It features an output power of 16.8W and an isolation voltage of 3kV. The power supply measures 85mm in length, 78mm in width, and 34.5mm in height, and is available in a package quantity of 40. It belongs to the PBA series of power products.
Cosel PBW15F-12-TN technical specifications.
| Current - Output 1 | 700mA |
| Current - Output 2 | 1.4A |
| Height | 34.5mm |
| Isolation Voltage | 3kV |
| Length | 85mm |
| Number of Outputs | 2 |
| Output Power | 16.8W |
| Package Quantity | 40 |
| Series | PBA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBW15F-12-TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.