The Cosel PBW15F-15-TN is a dual output DC/DC converter with 15W output power, 500mA and 1A output currents, and 3kV isolation voltage. It is available in a package quantity of 40 units. The converter is lead free and suitable for board mount applications. The dimensions of the converter are 85mm in length, 78mm in width, and 34.5mm in height.
Cosel PBW15F-15-TN technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 1A |
| Height | 34.5mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 85mm |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 40 |
| Series | PBA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 78mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel PBW15F-15-TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.