
Board mount DC-DC converter delivering 1.5W output power with dual outputs. Features 15V and 30V outputs, each capable of 50mA current. Offers 500V isolation voltage and 67% efficiency, operating from -20°C to 71°C. Through-hole mounting for PCB integration, with a compact 1.08" x 0.71" x 0.28" form factor. Lead-free and RoHS compliant.
Cosel ZUW1R50515 technical specifications.
| Approvals | CSA |
| Current - Output 1 | 50mA |
| Current - Output 2 | 50mA |
| Depth | 7mm |
| Efficiency | 67% |
| Height | 0.28inch |
| Input Current | 488mA |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 1.08inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Output Power | 1.5W |
| Output Voltage | 15V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Z |
| Turn-On Delay Time | 20ms |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 30V |
| Weight | 0.35274oz |
| Width | 0.71inch |
| RoHS | Compliant |
Download the complete datasheet for Cosel ZUW1R50515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
