POWER SUPPLY, 3CH, 5V, 3A, ADJUSTABLE; Power Supply Output Type:-; No. of Outputs:3; Output Voltage Min:-; Output Voltage Max:5V; Output Current Min:-; Output Current Max:3A; Power Rating:-; Supply Voltage Min:-; Supply Voltage Max:-; Plug Type:-; SVHC:No SVHC (15-Jun-2015)
Sign in to ask questions about the Cosinus 1854300141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosinus 1854300141 technical specifications.
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cosinus 1854300141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.