Sign in to ask questions about the Cosinus C1-250SAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosinus C1-250SAB technical specifications.
| Height | 170mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosinus C1-250SAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
