COSINUS CWT 015B/1/80UM CLAMP 20MHZ,30A,ULTRA MINI CUSTOMIS
Cosinus CWT015B/1/80UM technical specifications.
| Accuracy | 2% |
| Bandwidth | 20MHz |
| Isolation Voltage | 1.2kV |
| Lead Length | 1m |
| Max Current Rating | 30A |
| Reach SVHC Compliant | No |
| Sensitivity | 200mV/A |
| Wire/Cable Diameter | 1.7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.