Sign in to ask questions about the Cosinus CWT06B/1/80UM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosinus CWT06B/1/80UM technical specifications.
| Accuracy | 2% |
| Bandwidth | 20MHz |
| Isolation Voltage | 1.2kV |
| Lead Length | 1m |
| Max Current Rating | 120A |
| Reach SVHC Compliant | No |
| Sensitivity | 50mV/A |
| Wire/Cable Diameter | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cosinus CWT06B/1/80UM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.