COSINUS CWT 06B/2.5/100M/5 CLAMP 17MHZ, 100MM, MINI CUSTOMISED
Cosinus CWT06B/2.5/100M/5 technical specifications.
| Accuracy | 2% |
| Bandwidth | 17MHz |
| Isolation Voltage | 5kV |
| Lead Length | 2.5m |
| Max Current Rating | 120A |
| Reach SVHC Compliant | No |
| Sensitivity | 50mV/A |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.