The L3-250SAB inductor from Cosinus features a height of 170mm and a width of 110mm, with a weight of 625g. It has an inductance of 1uH and a tolerance of 2.5%. The inductor is rated for a DC voltage of 25V and an AC voltage of 25V, with a maximum voltage rating of 60V. It is designed for box mount applications and has a self-resonant frequency of 1kHz.
Cosinus L3-250SAB technical specifications.
| Height | 170mm |
| Inductance | 1uH |
| Inductance Tolerance | 2.5% |
| Mount | Box |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 1kHz |
| Tolerance | 2.5% |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Weight | 625g |
| Width | 110mm |
| RoHS | Not Compliant |
No datasheet is available for this part.