The Cosinus NF-WF-1943A is a single-channel device with an impedance of 50R and a bandwidth of 15MHz. It operates at a maximum supply voltage of 230V and has a maximum operating temperature of 35°C. The device measures 290mm in length, 216mm in width, and 132.5mm in height, and weighs 4.2kg. It consumes 50W of power and has a resolution of 14 bits.
Cosinus NF-WF-1943A technical specifications.
| Accuracy | 3ppm |
| Bandwidth | 15MHz |
| Height | 132.5mm |
| Impedance | 50R |
| Length | 290mm |
| Max Input Voltage | 0V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 35°C |
| Max Supply Voltage | 230V |
| Number of Channels | 1 |
| Power Consumption | 50W |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Weight | 4.2kg |
| Width | 216mm |
| RoHS | Not Compliant |
No datasheet is available for this part.