Sign in to ask questions about the Cosinus NF-WF-1945A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosinus NF-WF-1945A technical specifications.
| Accuracy | 3ppm |
| Bandwidth | 15MHz |
| Height | 132.5mm |
| Impedance | 50R |
| Length | 290mm |
| Max Input Voltage | 5V |
| Min Input Voltage | -5V |
| Max Operating Temperature | 35°C |
| Max Supply Voltage | 230V |
| Number of Channels | 1 |
| Power Consumption | 65W |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Weight | 4.3kg |
| Width | 216mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosinus NF-WF-1945A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.