The Cosinus NF-WF-1946A is a 2-channel device with a resolution of 16 bits and a bandwidth of 15 MHz. It has an impedance of 50 ohms and a maximum supply voltage of 230 volts. The device operates within a temperature range of up to 35°C and consumes a maximum power of 100 watts. It is not SVHC compliant.
Sign in to ask questions about the Cosinus NF-WF-1946A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosinus NF-WF-1946A technical specifications.
| Accuracy | 3ppm |
| Bandwidth | 15MHz |
| Height | 132.5mm |
| Impedance | 50R |
| Length | 290mm |
| Max Input Voltage | 5V |
| Min Input Voltage | -5V |
| Max Operating Temperature | 35°C |
| Max Supply Voltage | 230V |
| Number of Channels | 2 |
| Power Consumption | 100W |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Weight | 4.6kg |
| Width | 216mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosinus NF-WF-1946A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.