Cosinus NF-WF-1965 technical specifications.
| Accuracy | 3ppm |
| Bandwidth | 50MHz |
| Height | 132.5mm |
| Impedance | 50R |
| Length | 290mm |
| Max Input Voltage | 5V |
| Min Input Voltage | -5V |
| Max Operating Temperature | 35°C |
| Max Supply Voltage | 230V |
| Number of Channels | 1 |
| Power Consumption | 65W |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Weight | 4.4kg |
| Width | 216mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosinus NF-WF-1965 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.