
DECADE BOX, RESISTOR, 1W; Decade Box Type: Resistance; No. of Decades: 7; Accuracy
Cosinus R1-1000SAB technical specifications.
| Accuracy | 1% |
| Height | 170mm |
| Mount | Box |
| Reach SVHC Compliant | No |
| Weight | 285g |
| Width | 110mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
