Transistor Output Optocoupler, 1-Element, 5000V Isolation
Cosmo K30101B technical specifications.
| Max Operating Temperature | 115 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.