Transistor Output Optocoupler, 1-Element, 5000V Isolation
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 115 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |