Solid state relay single phase 5. . .12 VDC 5 A AC1, KSD205AC3, Cosmo
Cosmo KSD205AC3 technical specifications.
| Input voltage | 5...12 VDC |
| Output current | 5 |
| Output voltage | 250 VAC |
| Frequency range | 47...70 Hz |
| Switching type | Zero voltage switched |
| Design | SIL |
| Test voltage | 4 |
| RoHS | Compliant |
No datasheet is available for this part.