
This 3PDT relay from Coto has a coil voltage of 12V and a maximum coil current of 33.3mA. The coil resistance is 360 ohms. The contact material is ruthenium. The relay can operate between -38°C and 85°C. It has a through hole mount and a PC pin termination. The operate time is 1.5ms and the release time is 2ms.
Sign in to ask questions about the Coto 922A12C3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 922A12C3C technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Operate Time | 1.5ms |
| Release Time | 2ms |
| Termination | PC Pin |
| Throw Configuration | 3PDT |
| Weight | 5.1g |
| RoHS | Unconfirmed |
Download the complete datasheet for Coto 922A12C3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.