
COTO TECHNOLOGY - 9402-05-20TR - RELAY, REED, SPST-NO, 200V, 0.5A, SMD
Coto 9402-05-20TR technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 0.4ms |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Relay Type | RF |
| Release Time | 0.2ms |
| Series | 9400 |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.
