Sign in to ask questions about the Coto 9852-05-00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9852-05-00TR technical specifications.
| Coil Current | 45.5mA |
| Coil Resistance | 110R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operate Time | 1ms |
| Packaging | Cut Tape |
| Release Time | 1ms |
| Series | 9800 |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Coto 9852-05-00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
