
The C330S is a surface mount SPST solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a load current of 85mA and an isolation voltage of 1.5kV. The relay is packaged in a SOP case and is available in quantities of 50. It is compliant with RoHS regulations and features a gull wing termination. The C330S is part of the COTOMOS series and is suitable for use in a variety of applications.
Coto C330S technical specifications.
| Package/Case | SOP |
| Isolation Voltage | 1.5kV |
| Load Current | 85mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | COTOMOS™ |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto C330S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.