Sign in to ask questions about the Coto CT10-1040-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto CT10-1040-A2 technical specifications.
| Package/Case | Axial |
| Color | Red |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CT10 |
| Switch Type | Dry Reed |
| Termination | Axial |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 140V |
| RoHS | Compliant |
Download the complete datasheet for Coto CT10-1040-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.