Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 200mOhm
Coto CT10-1532-G2 technical specifications.
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Max Current Rating | 0.5A |
| Maximum Current Carry | 0.5A |
| Max AC Voltage Rating | 140V |
| Max DC Voltage Rating | 200V |
| Max Power Rating | 10VA |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Maximum Contact Resistance | 200mOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coto CT10-1532-G2 to view detailed technical specifications.
No datasheet is available for this part.