The Coto CT774 is a solid state relay with a SPST throw configuration. It operates within a temperature range of -40°C to 85°C and features an isolation voltage of 1.5kV. The relay is capable of handling a forward current of 50mA and a load current of 100mA. The Coto CT774 is packaged in a DIP package and is compliant with RoHS regulations.
Coto CT774 technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Isolation Voltage | 1.5kV |
| Load Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COTOMOS™ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto CT774 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.