Sign in to ask questions about the Coto CUPP002A124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto CUPP002A124 technical specifications.
| Coil Current | 14.12mA |
| Coil Resistance | 1.7kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Release Time | 0.5ms |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 3.8g |
| RoHS | Compliant |
Download the complete datasheet for Coto CUPP002A124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
