Sign in to ask questions about the Coto FR2249-SURFACEMOUNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto FR2249-SURFACEMOUNT technical specifications.
| Capacitance | 0.3pF |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 0.5ms |
| Packaging | Cut Tape |
| Release Time | 0.2ms |
| Series | FR2 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto FR2249-SURFACEMOUNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
