
The FR2S1020 is a surface mount SPST switch with a capacitance of 0.3pF and an operating temperature range of -40°C to 125°C. It features an axial termination and a throw configuration of SPST. This switch is RoHS compliant and available in bulk packaging with a quantity of 500 pieces.
Sign in to ask questions about the Coto FR2S1020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto FR2S1020 technical specifications.
| Body Material | Glass |
| Capacitance | 0.3pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 0.5ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | FR2 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto FR2S1020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
