Sign in to ask questions about the Coto FRB-2282 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto FRB-2282 technical specifications.
| Capacitance | 0.3pF |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 0.5ms |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Release Time | 0.2ms |
| Series | FRB |
| Switch Type | Dry Reed |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto FRB-2282 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.