The FRB Series SPST Dry Reed Switch from Coto features a capacitance of 0.3pF and operates within a temperature range of -40°C to 125°C. This surface mount switch has a fast operate time of 0.5ms and a release time of 0.2ms. Available in bulk packaging with 1000 pieces per package, this switch is designed for high-reliability applications.
Coto FRB2S1525 technical specifications.
| Capacitance | 0.3pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 0.5ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Release Time | 0.2ms |
| Series | FRB |
| Switch Type | Dry Reed |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.