Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coto HGRM55211V00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 7.86mA |
| Coil Resistance | 6.1kR |
| Coil Voltage (DC) | 48V |
| Contact Material | Mercury |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Operate Time | 2.5ms |
| Release Time | 2.5ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 15g |
| RoHS | Unconfirmed |
Download the complete datasheet for Coto HGRM55211V00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
