The HGSM51111K00 relay from Coto features a mercury contact material and a 5V DC coil voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -38°C. The relay is designed for through hole mounting and has a throw configuration of SPDT. It operates in 2.5ms and releases in 1.25ms.
Coto HGSM51111K00 technical specifications.
| Coil Current | 35.71mA |
| Coil Resistance | 140R |
| Coil Voltage (DC) | 5V |
| Contact Material | Mercury |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Operate Time | 2.5ms |
| Release Time | 1.25ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 57g |
| RoHS | Unconfirmed |
No datasheet is available for this part.
