Liquid Level Switch; Operating Pressure Max: -; Sensor Body Material: -; Output Current: 1.5A; Product Range: lsv...
Coto LSV-1-01-A technical specifications.
| Max Supply Voltage (DC) | 200V |
| Output Current | 1.5A |
| Reach SVHC Compliant | No |
| Response Time | 0.5ms |
| RoHS | Compliant |
No datasheet is available for this part.