
The LSV-1-01-B relay from Coto features a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It can handle a maximum supply voltage of 200V and has an output current of 1.5A. The relay has a response time of 0.5ms and is designed for panel mount applications.
Sign in to ask questions about the Coto LSV-1-01-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto LSV-1-01-B technical specifications.
| Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 200V |
| Mount | Panel |
| Output Current | 1.5A |
| Reach SVHC Compliant | No |
| Response Time | 0.5ms |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Coto LSV-1-01-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.