Sign in to ask questions about the Coto LSV-5-01-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto LSV-5-01-B technical specifications.
| Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Output Current | 1.5A |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Coto LSV-5-01-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
