Reed Relays Mercury Filled Parts
Coto MSS71A05 technical specifications.
| Package/Case | DIP |
| Coil Current | 34.71mA |
| Coil Resistance | 140R |
| Coil Voltage (DC) | 5V |
| Contact Material | Mercury |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Operate Time | 1.2ms |
| Package Quantity | 100 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 2.3g |
| RoHS | Not Compliant |
No datasheet is available for this part.