
The MSS71A12 relay from Coto features a mercury contact material and a through-hole mount in a DIP package. It operates within a temperature range of -38°C to 75°C and has a coil voltage of 12V with a current of 24mA and resistance of 500 ohms. The relay has a switching time of 1.2ms and is available in quantities of 100.
Coto MSS71A12 technical specifications.
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Contact Material | Mercury |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Operate Time | 1.2ms |
| Package Quantity | 100 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 2.3g |
| RoHS | Compliant |
Download the complete datasheet for Coto MSS71A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
