Reed Relay 5VDC 500Ohm 0.5A SPST-NC(19.61x8.89x6.71)mm THT Dry
Checking distributor stock and pricing after the page loads.
Coto PRMA1B05C technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.25ms |
| Release Time | 0.25ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.5g |
| RoHS | Unconfirmed |
No datasheet is available for this part.