
The Coto RI-23A is a 200V DC rated, 500mA current rated axial lead switch with a dry reed switch type and SPST throw configuration. It is packaged in a bulk quantity of 2000 units and features a lead free construction. The switch has a body length of 15mm and a lead length of 15.5mm, with a glass body material and axial PCB mount. The RI-23A operates within a standard temperature range and meets lead free requirements.
Coto RI-23A technical specifications.
| Body Length | 15mm |
| Body Material | Glass |
| Package/Case | 200 |
| Contact Current Rating | 500mA |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Lead Length | 15.5mm |
| Mount | Axial, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | RI-23 |
| Switch Type | Dry Reed |
| Termination | Axial |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Coto RI-23A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
