
The RI-27A is a dry reed switch with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a body diameter of 1.8mm and a body length of 13.5mm, with a lead length of 16.25mm and a pin diameter of 0.5mm. The switch is packaged in bulk with 2000 units per pack and is terminated in axial configuration for PCB mounting. The contact material is ruthenium with a gold plating, and the body material is glass.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coto RI-27A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 1.8mm |
| Body Length | 13.5mm |
| Body Material | Glass |
| Package/Case | 200 |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Lead Length | 16.25mm |
| Length | 46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Axial, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pin Diameter | 0.5mm |
| Reach SVHC Compliant | No |
| Series | RI-27 |
| Switch Type | Dry Reed |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto RI-27A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
