The RI-46B is a dry reed switch with a body diameter of 2.7mm and a body length of 20.5mm. It features a glass body and gold-plated ruthenium contacts. The switch is rated for operation between -55°C and 125°C and is available in a package quantity of 2000. It is packaged in bulk and is not Reach SVHC compliant.
Coto RI-46B technical specifications.
| Body Diameter | 2.7mm |
| Body Length | 20.5mm |
| Body Material | Glass |
| Package/Case | 200 |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Lead Length | 17.15mm |
| Length | 54.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Axial, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pin Diameter | 0.65mm |
| Reach SVHC Compliant | No |
| Series | RI-46 |
| Switch Type | Dry Reed |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto RI-46B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
