Sign in to ask questions about the Coto RI-70GP0715 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto RI-70GP0715 technical specifications.
| Body Diameter | 1.8mm |
| Body Length | 7mm |
| Body Material | Glass |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Lead Free | Lead Free |
| Lead Length | 19.5mm |
| Length | 46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Axial, PCB |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pin Diameter | 0.45mm |
| Reach SVHC Compliant | No |
| Resistance | 0.15R |
| Series | RI-70 |
| Switch Type | Dry Reed |
| Termination | Axial |
| Throw Configuration | SPST |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Coto RI-70GP0715 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
