
The RI-80SMD0515-G2 is a dry reed switch with a contact current rating of 250mA and a switch type of SPST. It features a body diameter of 1.8mm and a body length of 5mm, with a body material of glass. The switch is packaged in a SMD/SMT package and is lead free. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The RI-80SMD0515-G2 is suitable for surface mount and PCB applications.
Coto RI-80SMD0515-G2 technical specifications.
| Body Diameter | 1.8mm |
| Body Length | 5mm |
| Body Material | Glass |
| Package/Case | SMD/SMT |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | RI-80 |
| Switch Type | Dry Reed |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto RI-80SMD0515-G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
