
The RI-80SMD0515-J1 is a single-pole single-throw switch with a glass body and ruthenium contacts plated with gold. It has a body diameter of 1.8mm and a length of 7.1mm. The switch is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not compliant with Reach SVHC regulations.
Coto RI-80SMD0515-J1 technical specifications.
| Body Diameter | 1.8mm |
| Body Length | 5mm |
| Body Material | Glass |
| Package/Case | SMD/SMT |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Series | RI-80 |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto RI-80SMD0515-J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
