
The UM2319 is a surface mount SPST switch from Coto with a capacitance of 0.3pF. It operates over a temperature range of -40°C to 125°C and has a packaging type of cut tape. The switch has a throw configuration of SPST and a termination type of gull wing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coto UM2319 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.3pF |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 0.4ms |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.1ms |
| Series | UM2 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto UM2319 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
