Cable Assembly AC Power 3m Power to C19W 3 to 3 POS 17AWG
Cotronic Gmbh 504-1979 technical specifications.
| Connector Type A | Power |
| Connector Type B | C19W |
| Wire Size | 17AWG |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.