Cable Assembly AC Power 3m 498GH to C13W 3 to 3 POS M-F 17AWG
Cotronic Gmbh 520-0175 technical specifications.
| Connector Type A | 498GH |
| Connector Type B | C13W |
| Gender | M-F |
| Wire Size | 17AWG |
| Max Current Rating | 15A |
| Max Voltage Rating | 250V |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.