Cable Assembly AC Power 5m Power to C13M 3 to 3 POS 15AWG
Cotronic Gmbh 520-0178 technical specifications.
| Connector Type A | Power |
| Connector Type B | C13M |
| Wire Size | 15AWG |
| Max Current Rating | 10A |
| Max Voltage Rating | 250V |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.